• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact ME 45 UTG TBUS KMGY 2914848 Electronics casing 99 x 45.2 x 99 x 107.3 Polyamide Light grey 10 pc(s) Piec

Image similar
Packaging type
Piece
Product type
Electronics casing
Material
Polyamide
Width
45.2 mm
Height
99 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Electronics casing

Features

closed

Material

Polyamide

Factory colour

Light grey

Length

99 mm

Width

45.2 mm

Height

99 mm

Content

10 pc(s)

Dim

(L x W x H) 99 x 45.2 x 99 mm

Depth

107.3 mm

Type

ME 45 UTG TBUS KMGY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1830735 Phoenix Contact ME 45 UTG TBUS KMGY 2914848 Electronics casing 99 x 45.2 x 99 x 107.3 Polyamide Light grey 10 pc(s) Piec

Description

Electronic case ME45 UTG TBUS KMGY

This text is machine translated.

What kind of Universal Enclosures are you looking for?