• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MINI-BAT/24DC/1.3AH 2866417 Energy storage

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 225.00
-38 %
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact MINI-BAT/24DC/1.3AH 2866417 Energy storage

  • Rechargeable battery capacity (details): 1.3 Ah

Technical specifications

Input voltage

24 V DC

Product type

Energy storage

Input voltage (max.)

24 V DC

Output voltage (max.)

24 V DC

Dim

(W x H x D) 52 x 130 x 110 mm

Rechargeable battery capacity (details)

1.3 Ah

Connections

Screw terminals

Output current (details)

15 A

Input current

1 A

Weight

2.2 kg

Width

52 mm

Height

130 mm

Depth

110 mm

Interfaces

none

Type

MINI-BAT/24DC/1.3AH

Bridging time, max load

1200 s

Output voltage

24 V DC

Max. current

15 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 511655 Phoenix Contact MINI-BAT/24DC/1.3AH 2866417 Energy storage

User & Safety Instructions

User & Safety Instructions 511655 Phoenix Contact MINI-BAT/24DC/1.3AH 2866417 Energy storage

Security datasheet

Security datasheet 511655 Phoenix Contact MINI-BAT/24DC/1.3AH 2866417 Energy storage

Description

Battery-module, 24 V DC, 1.3 Ah, for usage with DC-UPS/24DC/2A

What kind of Industrial UPS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.