• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact MINI MCR-2-TC-UI Configurable temperature measuring transducer 2902055

Type
MINI MCR-2-TC-UI
Supply voltage
9,6 - 30 V DC
Current consumption
32.7 mA (at 24 V/DC)<br>66.8 mA (at 12 V/DC)
Output signal
DIP switch 0-5 V, 1-5 V, 0-10V, 10-0 V, 0-20mA, 4-20mA,20-0mA, 20-4 mA · Software: 0-10.5 V, 0-21 mA
Load
Output load current output: ≤ 600 Ω (with 20 mA)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Configurable temperature measuring transducer

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Type

MINI MCR-2-TC-UI

Supply voltage

9,6 - 30 V DC

Current consumption

32.7 mA (at 24 V/DC)
66.8 mA (at 12 V/DC)

Output signal

DIP switch 0-5 V, 1-5 V, 0-10V, 10-0 V, 0-20mA, 4-20mA,20-0mA, 20-4 mA · Software: 0-10.5 V, 0-21 mA

Load

Output load current output: ≤ 600 Ω (with 20 mA)

Dim

(L x W x H) 120.5 x 6.2 x 110.5 mm

Connection

Screws

Setting

DIP switches or software

Manufacturer part #

2902055

Width

6.2 mm

Height

110.5 mm

Length

120.5 mm

Max. ambient temperature

+85 °C

Min. ambient temperature

-40 °C

IP20

UKCA

yes

Product type

Isolation amplifier

Documents & Downloads

Datasheet

Datasheet 1199199 Phoenix Contact MINI MCR-2-TC-UI Configurable temperature measuring transducer 2902055

User & Safety Instructions

User & Safety Instructions 1199199 Phoenix Contact MINI MCR-2-TC-UI Configurable temperature measuring transducer 2902055

Description

Temperature measuring transducer for thermocouples. Configurable 3-way separate temperature transmitter
With pluggable connection technology. The device is intended for the connection of thermocouples. The measurements in a linear and freely adjustable current or voltage signal is converted.

This text is machine translated.

Hints

Standard configuration

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 317.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)