• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact NS 15 BLK UNPERF 2000MM VPE 10 1401789 Support rail no holes Steel 2000 mm 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Support rail
Length
2000 mm
Features
no holes
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Punching shape: Without
  • Material thickness 1 mm.
  • Surface protection: Untreated
  • Material: Steel
Packaging type

Piece

Product type

Support rail

Features

no holes

Material

Steel

Length

2000 mm

Height

5.5 mm

Content

10 pc(s)

Type

NS 15 BLK UNPERF 2000MM VPE 10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3586881 Phoenix Contact NS 15 BLK UNPERF 2000MM VPE 10 1401789 Support rail no holes Steel 2000 mm 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3586881 Phoenix Contact NS 15 BLK UNPERF 2000MM VPE 10 1401789 Support rail no holes Steel 2000 mm 10 pc(s) Piece

Description

Mounting rail unperforated, packaging variant with 10 pieces (20 m), according to EN 60715, material: Steel, uncoated, standard profile, Colour: white-aluminum

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?