• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB MSTBO Total number of pins 4 Contact spacing: 5 mm 2907787 200 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug, horizontal mount
No. of rows
1
Series
MSTBO
CS
5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Basic strip

  • Content: 200 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

MSTBO

Features

encodable

CS

5 mm

Pins per row

4

Total number of pins

4

Width

19.95 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

200 pc(s)

Dim

(L x W x H) 14.65 x 19.95 x 18.00 mm

Connection

Print

Manufacturer part #

2907787

Nominal voltage

320 V

Height

18.00 mm

Length

14.65 mm

Connector orientation

Parallel (to the PCB)

Type

MSTBO 2,5/ 4-G1R KMGY

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947550 Phoenix Contact Pin housing PCB MSTBO Total number of pins 4 Contact spacing: 5 mm 2907787 200 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?