• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB Total number of pins 4 Contact spacing: 5 mm 2200485 50 pc(s)

Image similar
Product type
Pin housing PCB
Connector type
Plug
No. of rows
1
CS
5 mm
Total number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Technical specifications

  • Insulating material group: I
  • Rated surge voltage (III/3) 4 kV
  • Pin spacing 5.00 mm
Product type

Pin housing PCB

Connector type

Plug

No. of rows

1

CS

5 mm

Total number of pins

4

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Connection

Print

Manufacturer part #

2200485

Factory colour

Black

Insulation material

PA

Connector contact surface

Tin

Nominal voltage

400 V

Type

MSTBO 2,5/ 4-G1PL BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209592 Phoenix Contact Pin housing PCB Total number of pins 4 Contact spacing: 5 mm 2200485 50 pc(s)

Datasheet 2209592 Phoenix Contact Pin housing PCB Total number of pins 4 Contact spacing: 5 mm 2200485 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209592 Phoenix Contact Pin housing PCB Total number of pins 4 Contact spacing: 5 mm 2200485 50 pc(s)

Description

Mating direction orthogonal to the PCB. Pitch 5 mm. Pole numbers 2 to 4.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?