• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB Total number of pins 5 Contact spacing: 7.62 mm 1994924 50 pc(s) Piece

1/6
Image similar
Product type
Pin housing PCB
Connector type
Plug
CS
7.62 mm
Total number of pins
5
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB socket strip

  • Content: 50 pc(s)
  • Total number of pins: 5

Technical specifications

  • Nominal cross-section: 4 mm²
  • Overall height 14.25 mm
  • Length of solder pin 5 mm
  • Pin dimensions 1 x 0.8 mm
  • Pin length 5 mm
Packaging type

Piece

Product type

Pin housing PCB

Connector type

Plug

CS

7.62 mm

Pins per row

5

Total number of pins

5

Width

38.08 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Content

50 pc(s)

Dim

(L x W x H) 29 x 38.08 x 19.25 mm

Connection

Soldering

Manufacturer part #

1994924

Factory colour

Black

Board contact surface

Tin

Connector contact surface

Tin

Nominal voltage

400 V

Height

19.25 mm

Length

29 mm

max. cross section

4 mm²

Type

PC 4/ 5-G-7,62 BK

Documents & Downloads

Datasheet

Datasheet 2209579 Phoenix Contact Pin housing PCB Total number of pins 5 Contact spacing: 7.62 mm 1994924 50 pc(s) Piece

Datasheet 2209579 Phoenix Contact Pin housing PCB Total number of pins 5 Contact spacing: 7.62 mm 1994924 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209579 Phoenix Contact Pin housing PCB Total number of pins 5 Contact spacing: 7.62 mm 1994924 50 pc(s) Piece

Description

PCB basic strip, rated current 20 A, rated voltage (III/2) 630 V, number of poles 5, pitch 7.62 mm, color: Black, contact surface: Tin, mounting: Wave soldering

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?