• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Pin housing PCB Total number of pins 8 Contact spacing: 5.08 mm 1955471 50 pc(s)

1/9
Image similar
Product type
Pin housing PCB
Connector type
Plug
No. of rows
1
CS
5.08 mm
Total number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 8

Technical specifications

  • Nominal cross-section 2.5 mm²
  • Overall height 12 mm
  • Length of solder pin 2.6 mm
  • Pin dimensions 1 x 1 mm
  • Insulation material class IIIa
  • Rated surge voltage (III/3) 4 kV
  • Pin length 2.6 mm
Product type

Pin housing PCB

Connector type

Plug

No. of rows

1

CS

5.08 mm

Total number of pins

8

Width

40.24 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

Dim

(L x W x H) 8.6 x 40.24 x 14.6 mm

Connection

Print

Manufacturer part #

1955471

Factory colour

Black

Insulation material

LCP

Connector contact surface

Tin

Nominal voltage

400 V

Height

14.6 mm

Length

8.6 mm

Type

CCV 2,5/ 8-G-5,08 P26THR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209552 Phoenix Contact Pin housing PCB Total number of pins 8 Contact spacing: 5.08 mm 1955471 50 pc(s)

Datasheet 2209552 Phoenix Contact Pin housing PCB Total number of pins 8 Contact spacing: 5.08 mm 1955471 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209552 Phoenix Contact Pin housing PCB Total number of pins 8 Contact spacing: 5.08 mm 1955471 50 pc(s)

Description

Designed for integration into the SMT soldering process. Vertical connection enables the multiple-row arrangement on the printed circuit board. Highest flexibility in the device design - a basic strip for connectors with different connection techniques.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?