• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PSD-S AS END COVER 2700148 PLC tool

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter 70 mm
Product type

PLC tool

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Height

16 mm

Length

70 mm

Manufacturer part #

2700148

Type

PSD-S AS END COVER

Max. ambient temperature

50 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 193877 Phoenix Contact PSD-S AS END COVER 2700148 PLC tool

User & Safety Instructions

User & Safety Instructions 193877 Phoenix Contact PSD-S AS END COVER 2700148 PLC tool

Description

Black end cover (replacement part)

More interesting products

(*All information is plus legal VAT)