• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact PSR-MM35-1NO-1DO-24DC-SP 1249516 Switchgear 23 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Push-in connection
  • Conductor cross-section flexible: 0.2 mm² ... 1.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
  • Wire cross-section AWG: 24 ... 16
  • Width 12.5 mm
  • Height: 116.6 mm
  • Depth: 114.5 mm
  • Material: housing: PA
  • Ambient conditions: Environmental conditions
  • Protection class: IP20
  • Ambient temperature (operation): -20 °C ... 55 °C (observe De-rating)
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Mounting type: Rail mounting
  • Insulation properties: Insulation properties
  • OVERVOLTAGE CATEGORY II (600 V);III (300 V);III.
  • Pollution level: 2
  • Vibration (operation): 10 Hz ... 150 Hz, 2g
  • Stripped length: 8 mm
  • Mounting position: Vertical or horizontal
  • Maximum power loss at rated condition: 3 W (For US = 26.4 V, IL² = 6 A²)
  • CE CE
  • Connection technology: Connection technology
  • Note for application: Only for industrial use
  • Power consumption: 0.35 mA
  • Wire connection: Conductor connection
  • Switching frequency 0.5 Hz (ohmic)
  • Current max. 100 mA
  • Mounting instructions: See derating curve
  • Operating height: ≤ 2000 m (over NN)
  • Max. ass. Humidity (operating): 75% (average, 85% occasional, no condensation)
  • Shock 15g
  • VOLTAGE 23 V DC (US - 1 V)
  • Protection: Reverse polarity protection suppressor diode 33 V
  • Status indicator 1 x green/red (OUT)
  • Switching voltage: Min. 12 V;max. 250 V (AC/DC)
  • Designation A1/A2
  • Application: Speed monitor
  • Supply: Supply
  • Colour (housing): Yellow (RAL 1018)
  • Min. Switch-on current 3 mA; max. 6 A
  • Description of the output: PNP
  • Inrush current maximum 500 mA
  • Operating voltage display 1 x LED green, red (PWR)
  • Contact version: 1 release current path
  • Continuous current 6 A
  • RATED INSULATION VOLTAGE 300 V (ÜKAT III);600 V (ÜKAT II)
  • Rated control circuit supply voltage US: 24 V DC -15 % / +10 % (secure externally)
  • Rated control feed current IS 46 mA
  • Safety specifications: Safety specifications
  • Mechanical life: 10x 106 switching cycles
  • Response time typical: 70 ms (for US automatic start);70 ms (for US manual, monitored start)
  • Contact material: AgSnO2
  • SWITCHING CAPACITY 4 A (DC13, 24 V);5 A (AC15, 250 V)
  • Output 6 A gL/gG
  • Relay type: Electromechanical relay with forced contacts according to IEC/EN 61810-3
  • Times: Times
  • Rating type 100 % ED
  • Rated surge voltage / insulation: Basic insulation 4 kV between all current paths and housing; safe separation, reinforced insulation 6 kV:
  • Between 13/14 and A1/A2 , S34 , MO; Safe isolation, reinforced insulation 8 kV:
  • BETWEEN L1/L2/L3 AND A1 ,A2, S34, MO
  • Between L1/L2/L3 and 13/14
  • 20 MS filter time (low test pulse width)
  • Number of outputs: 1 (Non-safety-related message output: MO)
  • Switching capacity: Min. 60 mW
  • Quadr. Total current: 36 A2 (observe derating)
  • Safety specifications: EN ISO 13849: Safety specifications: EN ISO 13849
  • Performance level (PL): E
  • Safety Integrity Level (SIL) 3
  • Safety specifications  : EN IEC 62061: Safety specifications: EN IEC 62061
  • Protection class Installation location minimum: IP54
  • Max. ass. Humidity (storage/transport): 75% (average, 85% occasional, no condensation)
  • Name of input: Sensor inputs
  • Description of the input: IEC 61131-2 Type 1
  • Number of inputs: 3 (Safety dishes Sensor inputs: L1 , L2 , L3)
  • Error message: Red LED (flashes in the event of a fault or overload)
  • Accuracy ±1%
  • Input voltage range "0" signal: 0 V DC ... 5 V/DC
  • Input voltage range "1" signal: 90 V AC ... 690 V AC
  • plug connection: yes
  • Power consumption on US 1.1 W
  • Relay: Enable current path: Relay: Enable current path
  • Stop category: 0
  • Security specifications : IEC 61508 - High-Demand: Security specifications: IEC 61508 - High-Demand
  • Restart time: < 5 s (boot time)
  • Start pulse duration: ≤ 2 s (manual start);≥ 200 ms (manual start)
  • Input current range "0" signal: 0 mA ... 0.5 mA
  • Cut-off frequency: Min. 0.5 Hz;max. 1200 Hz
  • Max. Permissible total line resistance: 500 Ω (input and reset circuit for US)
  • Resistive load: Min. 240 Ω
  • Short-circuit protection: Yes
  • Discharge circuit: Yes, internal
  • Delay time range: 0 s ... 2 s ±10 % (switch-off delay);0 s ... 10 s ±10 % (on-delay)
  • Interfaces: Sensor-free
  • 1 A (slow-blow) fuse
  • Measuring: Measuring
  • Digital: Digital input: Digital input
  • Report: Report
Product type

Switchgear

No. of digital inputs (max.)

3

No. of inputs (max.)

4

No. of outputs (max.)

2

No. of relay outputs (max.)

1

No. of transistor outputs (max.)

1

Operating voltage

23 V DC

Height

116.6 mm

Length

114.5 mm

Width

12.5 mm

IP20

Dim

(L x W x H) 114.5 x 12.5 x 116.6 mm

Connection

Push-in wire connector

Display

No

Manufacturer part #

1249516

Type

PSR-MM35-1NO-1DO-24DC-SP

Fitting type (details)

Carry rail mounting

Max. ambient temperature

55 °C

Min. ambient temperature

-20 °C

Depth

114.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3567698 Phoenix Contact PSR-MM35-1NO-1DO-24DC-SP 1249516 Switchgear 23 V DC

User & Safety Instructions

User & Safety Instructions 3567698 Phoenix Contact PSR-MM35-1NO-1DO-24DC-SP 1249516 Switchgear 23 V DC

Description

Safety switching device for sensor-free speed and speed range monitoring up to SIL 3, CAT. 4, PL e, 2-channel evaluation of the three-phase of AC and three-phase motors, plug-in push-in terminal, width: 12.5 mm

This text is machine translated.