• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact QUICK WIREFOX 18 1207365 Cable stripping pliers 4 up to 16 mm² 0.5 up to 4.2 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire stripping length: 18 mm
  • Colour: Black
Product type

Cable stripping pliers

Suitable for

PVC-coated cables

Operating range (diameter)

0.5 up to 4.2 mm

Working area diameter (min.)

0.5 mm

Operating range (diameter) (max.)

4.2 mm

Working area (cross section)

4 up to 16 mm²

Working area cross section (min.)

4 mm²

Operating range (cross section) (max.)

16 mm²

Length

205 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2209136 Phoenix Contact QUICK WIREFOX 18 1207365 Cable stripping pliers 4 up to 16 mm² 0.5 up to 4.2 mm

Datasheet 2209136 Phoenix Contact QUICK WIREFOX 18 1207365 Cable stripping pliers 4 up to 16 mm² 0.5 up to 4.2 mm

User & Safety Instructions

User & Safety Instructions 2209136 Phoenix Contact QUICK WIREFOX 18 1207365 Cable stripping pliers 4 up to 16 mm² 0.5 up to 4.2 mm

Description

Stripping pliers, for standard insulation such as PVC and PE, stripping range: 4 to 16 mm², wire cutting up to 6 mm² flexible or 4 mm² rigid

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.