• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact RIF-0-RPT-12DC/ 1AU Relay component Nominal voltage: 12 V DC Switching current (max.): 50 mA 1 maker 1 p

Product type
Relay component
Contact type
1 maker
Nominal voltage
12 V DC
Switching voltage (max.)
36 V DC
30 V AC
Switching current (max.)
50 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Relay component

Type

RIF-0-RPT-12DC/ 1AU

Connection

Pull spring

Contact type

1 maker

Contact material

AgSnO + gold plating

Nominal voltage

12 V DC

Switching voltage (max.)

36 V DC

30 V AC

Switching current (max.)

50 mA

Max. switching capacity

1500 VA

Features

+ LED

+ flyback diode

Max. temperature

+60 °C

Min. temperature

-40 °C

Dim
Content

1 pc(s)

RoHS-compliant

Documents & Downloads

Datasheet

Datasheet 558646 Phoenix Contact RIF-0-RPT-12DC/ 1AU Relay component Nominal voltage: 12 V DC Switching current (max.): 50 mA 1 maker 1 p

User & Safety Instructions

User & Safety Instructions 558646 Phoenix Contact RIF-0-RPT-12DC/ 1AU Relay component Nominal voltage: 12 V DC Switching current (max.): 50 mA 1 maker 1 p

Description

Pre-assembled relay module with push-in connection.

This text is machine translated.

Scope of delivery

  • Relay socket with ejector
  • More on gold contact relay.
  • This text is machine translated.