• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SACB-8/16-L-15,0PUR SCO P 1097635 Sensor & actuator box M12 splitter + plastic thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box
No. of signal spaces
8
No. of splitters
8-way
Configuration
Double
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 19
  • NOMINAL VOLTAGE 24 V DC
  • Width 54 mm
  • Height: 23 mm
  • Flammability class according to UL 94: V0
  • Material: housing: PBT
  • Ambient conditions: Environmental conditions
  • Protection class IP65;IP67
  • Ambient temperature (operation): -25 °C ... 80 °C
  • Standards/regulations: IEC 61076-2-101
  • Length: 149 mm
  • Material contact surface: Gold-plated
  • Cable outside diameter 10.50 mm ±0.2 mm
  • Note on the application: Unused slots must be closed before commissioning. Suitable locking elements are given under "Accessories".
  • Outer sheath, material: PUR
  • Material conductor: Plain Cu stranded conductor
  • cable length 15 m
  • Wire cross-section: 16x 0.5 mm² (signal line);3x 1 mm² (power line)
  • Wire connection: Conductor connection
  • Mounting instructions: CAUTION: When laying cables, observe the permissible bending radii, as the degree of protection is endangered by excessive bending forces. Catch mechanical loads before the connector, e.g.  Through cable ties.
  • M12 connector
  • Outer sheath, color: Black RAL 9005
  • Application: Standard
  • Other stability: Good resistance to acids, bases and solvents
  • Coding: A
  • LED: Yes
  • Material contact: Copper alloy
  • Test voltage 2000 V
  • Number of slots: 8
  • Operating voltage maximum Umax 30 V DC
  • Rated current total 12 A.
  • Current carrying capacity per path max. 2 A.
  • Max. Current rating per slot 4 A
  • Sensor/actuator type: M12 socket
  • Tightening torque slot sensor/actuator cable: 0.4 Nm
  • Pin assignment: Connection assignment
  • Slot/pole = wire color or connection: 1                    4    7  2    8 / 4 6 4 8 2 (A) = WH;1 2 7 4  1-8 / 2 (B) = GYPK;5 / 4 (A) = GN;4 / 4 (B) = RDBU;4 / 4 (A) = YE;3 / 2 (B) = WHGN;2 / 2 (A) = GY;3 / 2 (BA) = 2 (4) (BA) / 5 (2 V = 6 1 (+ 24 V) = BN;1-8 / 3 (0 V) = BU;1-8 / 5 (PE) = GNYE
  • Status display available: Yes
  • Material thread sleeve:PBT
  • Material O-ring seal, NBR
  • Material contact carrier: PA
  • Tightening torque mounting screw for housing mounting: 0.5 Nm
  • Material compound PUR
  • Local diagnostics: Supply voltage green LED;status display I/O yellow LED
  • Monitored function: Supply voltage
  • Optical representation: Green LED
  • PUR/PVC BLACK [PUR]: PUR/PVC BLACK [PUR]
  • Cable weight: 183.7 kg/km.
  • UL AWM STYLE 20549 (80 °C / 300 V)
  • Shielded: No.
  • Cable type: PUR/PVC black [PUR]
  • Conductor construction signal line: 28x 0.15 mm
  • AWG signal cable 20
  • Conductor construction power supply 56x 0.15 mm
  • AWG power supply: 17
  • Wire diameter including insulation: 1.5 mm ±0.1 mm (signal line);2.1 mm ±0.1 mm (power line)
  • Material wire insulation: PVC
  • Single conductor, color: Brown, blue, green/yellow, white, green, yellow, gray, pink, red, black, violet, gray/pink, red/blue, white/green, brown/green, white/yellow, yellow/brown, white/gray, gray/brown
  • Wall thickness inner sleeve: ≥ 0.15 mm
  • Wall thickness outer sheath: ≥ 0.76 mm
  • Complete stranding: Wires stranded in layers
  • Nominal voltage 300 V for cable
  • Minimum bend radius, fixed 7.5 x D
  • Minimum bend radius, flexibly laid: 10 x D
  • Minimum bend radius, 79 mm fixed installation
  • Minimum bend radius, movable 105 mm
  • Dynamic load carrying capacity (bending): Maximum bending cycles: 1500000, bending radius: 10 x D, traverse path: 2 m, travel speed: 2 m/s.
  • Non flammable: According to DIN EN 50265
  • Oil resistance: According to VDE 0472 Part 803
  • Special properties: Silicone-free
Packaging type

Piece

Product type

Sensor & actuator box

No. of signal spaces

8

Configuration

Double

Type

SACB-8/16-L-15,0PUR SCO P

Trunk line

Yes

No. of splitters

8-way

Status indicator

LED

Signal type

PNP

Connection

M12 socket

Width

54 mm

Length

149 mm

IP65

IP67

Max. power rating per slot

4 A

Total current (direct supply)

12 A

Max. temperature

80 °C

Min. temperature

-25 °C

Connector cross section (max.)

1 mm²

Connector cross section (min.)

0.5 mm²

Connector type (distribution boxes)

M12 socket

Case material

PBT

Total no. of pins

5

Manufacturer part #

1097635

Content

1 pc(s)

Cable length

15 m

Number of pins

5

Height

23 mm

Power rating (total)

12 A

Power rating per I/O

2 A

Depth

149 mm

Operating voltage

24 V

Rated voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563851 Phoenix Contact SACB-8/16-L-15,0PUR SCO P 1097635 Sensor & actuator box M12 splitter + plastic thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3563851 Phoenix Contact SACB-8/16-L-15,0PUR SCO P 1097635 Sensor & actuator box M12 splitter + plastic thread 1 pc(s) Piece

Description

Distribution box, application: Standard, connection type: M12-bushing plastic, number of slots: 8, number of pins: 5, coding: A, slot assignment: Double, status display: Yes, PNP; Trunk connection: fixed connection 180°, PUR/PVC, cable length 15 m, shielding: no.

This text is machine translated.