
Highlights & Details
Carrier for conductor marking collar SD-WMTB (70X10)
- No. of markers: 100
- Imprint: Ohne Aufdruck
Technical specifications
- Product type
Fitting tools
- Dim
(L x W) 70 mm x 10 mm
- Imprint
Ohne Aufdruck
- Type
Blank
- Suitable for
Phoenix Contact SD-WMTB
- Factory colour
Black
- Material
Polyamide
- Suitable for outside Ø (min.)
16 mm
- Suitable for outside Ø (max.)
136 mm
- Features
Retrofittable
- No. of markers
100
- Outside diameter range
16 up to 136 mm
- Colour-coded
Yes
- Manufacturer part #
0826530
- Content
100 pc(s)
- Width
10 mm
- Length
70 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 609825 Phoenix Contact SD-WMTB (70X10) Fitting tools Imprint Ohne Aufdruck Outside diameter range 16 up to 136 mm 0826530
User & Safety Instructions
User & Safety Instructions 609825 Phoenix Contact SD-WMTB (70X10) Fitting tools Imprint Ohne Aufdruck Outside diameter range 16 up to 136 mm 0826530





























