• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket EO-J/UT Grey 250 V AC (L x W x H) 57.5 x 45 x 75 mm 5 pc(s)

1/5
Image similar
Product type
Socket
Operating voltage
250 V AC
Energy efficiency rating
n.rel.
Type
EO-J/UT
Operating current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -20 °C - +60 °C.
  • Wire cross-section AWG: 24 - 12
  • Status indicator: no.
Product type

Socket

Type

EO-J/UT

Operating voltage

250 V AC

Operating current

16 A

Factory colour

Grey

Connection

Screw terminal

Material

Brass

PA

Min. temperature

-20 °C

Max. temperature

60 °C

Length

57.5 mm

Width

45 mm

Height

75 mm

Dim

(L x W x H) 57.5 x 45 x 75 mm

n.rel.

Connection type

Screw connector

Mounting type

DIN rail

Core cross section (max.)

4 mm²

Core cross section (min.)

0.2 mm²

Test current

16 A

Rated voltage

250 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208776 Phoenix Contact Socket EO-J/UT Grey 250 V AC (L x W x H) 57.5 x 45 x 75 mm 5 pc(s)

Datasheet 2208776 Phoenix Contact Socket EO-J/UT Grey 250 V AC (L x W x H) 57.5 x 45 x 75 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2208776 Phoenix Contact Socket EO-J/UT Grey 250 V AC (L x W x H) 57.5 x 45 x 75 mm 5 pc(s)

Description

Socket, plug face type J, screw connection, for Switzerland and other countries, gray, for mounting on mounting rail in service interface or direct mounting, 250 V AC, 16 A, -20 °C, 60 °C, SEV 1011

This text is machine translated.