1/3
Image similar
Socket housing cable
Socket
1
+ push-in spring bracket
3.81 mm
11
42.35 mm
8 A
8 A
50 pc(s)
16
24
10 mm
(L x W x H) 21.9 x 42.35 x 7.75 mm
Push-in connector
Spring-loaded terminal
1748066
Green
PA
Cu-alloy, tin plated
Tin
160 V
7.75 mm
21.9 mm
1.5 mm²
0.2 mm²
+100 °C
-40 °C
FMC 1,5/11-ST-3,81
yes
Datasheet 2209320 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.81 mm 1748066 50 pc(s)
Datasheet 2209320 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.81 mm 1748066 50 pc(s)
User & Safety Instructions 2209320 Phoenix Contact Socket housing cable Total number of pins 11 Contact spacing: 3.81 mm 1748066 50 pc(s)