Image similar
Socket housing cable
Socket
1
+ push-in spring bracket
3.5 mm
14
49.75 mm
8 A
8 A
50 pc(s)
16
24
10 mm
(L x W x H) 22.9 x 49.75 x 7.75 mm
Push-in connector
Spring-loaded terminal
1781337
Grey
PA
Cu-alloy, tin plated
Tin
160 V
7.75 mm
22.9 mm
1.5 mm²
0.2 mm²
+100 °C
-40 °C
FMC 1,5/14-ST-3,5 GY BD2:1-14
Datasheet 2209353 Phoenix Contact Socket housing cable Total number of pins 14 Contact spacing: 3.5 mm 1781337 50 pc(s)
Datasheet 2209353 Phoenix Contact Socket housing cable Total number of pins 14 Contact spacing: 3.5 mm 1781337 50 pc(s)
User & Safety Instructions 2209353 Phoenix Contact Socket housing cable Total number of pins 14 Contact spacing: 3.5 mm 1781337 50 pc(s)