1/7
Image similar
Socket housing cable
Socket
2
+ push-in spring bracket
2.54 mm
2
5.58 mm
6 A
6 A
100 pc(s)
20
26
7 mm
(L x W x H) 15.85 x 5.58 x 10.5 mm
Push-in connector
Spring-loaded terminal
1844578
Black
LCP
Cu-alloy, gold plated
Gold
160 V
10.5 mm
15.85 mm
0.5 mm²
0.14 mm²
+100 °C
-40 °C
DFMC 0,5/ 2-ST-2,54
yes
Datasheet 2209470 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 2.54 mm 1844578 100 pc(s)
Datasheet 2209470 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 2.54 mm 1844578 100 pc(s)
User & Safety Instructions 2209470 Phoenix Contact Socket housing cable Total number of pins 2 Contact spacing: 2.54 mm 1844578 100 pc(s)