• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing cable Total number of pins 9 Contact spacing: 5.08 mm 1809802 50 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Socket
No. of rows
1
CS
5.08 mm
Total number of pins
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 9

Technical specifications

  • Nominal cross-section 2.5 mm²
  • Insulating material group: I
  • Rated surge voltage (III/3) 4 kV
Product type

Socket housing cable

Connector type

Socket

No. of rows

1

CS

5.08 mm

Total number of pins

9

Width

55.7 mm

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

AWG max.

14

AWG (min.)

20

Dim

(L x W x H) 25 x 55.7 x 10.5 mm

Connection

Crimp

Manufacturer part #

1809802

Factory colour

Green

Insulation material

PA

Nominal voltage

630 V

Height

10.5 mm

Length

25 mm

Type

MSTBC 2,5/ 9-STZF-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209405 Phoenix Contact Socket housing cable Total number of pins 9 Contact spacing: 5.08 mm 1809802 50 pc(s)

Datasheet 2209405 Phoenix Contact Socket housing cable Total number of pins 9 Contact spacing: 5.08 mm 1809802 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2209405 Phoenix Contact Socket housing cable Total number of pins 9 Contact spacing: 5.08 mm 1809802 50 pc(s)

Description

Cost-effective connection of pre-assembled conductors in large quantities. Pulling aid facilitates handling and allows to reduce tensile forces at the contact point. Screw-mounted flange for maximum mechanical stability.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?