• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MC Total number of pins 2 Contact spacing: 3.5 mm 1789164 250 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Connector type
No. of rows
1
Series
MC
CS
3.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phoenix PCB connector MC 1.5/2-GF-3.5 P26 THR

  • Content: 250 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

Product type

Socket housing PCB

Connector type

Connector type

No. of rows

1

Connector system

wire-to-board

Series

MC

Features

Enclosure

CS

3.5 mm

Pins per row

2

Total number of pins

2

Width

17.2 mm

Pin shape

Square

Nominal current

8 A

Nominal current - rounded value

8 A

Content

250 pc(s)

Dim

(L x W x H) 9.2 x 17.2 x 9.5 mm

Connection

Soldering

Connection angle

0°

Coating thickness (PCB side)

4 µm

Connector coating thickness

4 µm

Case material

LCP

Thread size

M2

Manufacturer part #

1789164

Factory colour

Black

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin

Nominal voltage

160 V

Height

9.5 mm

Length

9.2 mm

Depth

9.2 mm

IP20

Connector orientation

Parallel (to the PCB)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MC 1,5/ 2-GF-3,5 P26 THR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804136 Phoenix Contact Socket housing PCB MC Total number of pins 2 Contact spacing: 3.5 mm 1789164 250 pc(s)

Description

The Phoenix Contact THR base strip MC 1.5/ 2-GF-3.5 P26 THR offers SMD solder compatibility for efficient PCB mounting. With its grid dimension of 3.5 mm and integrated threaded flange, it offers a space-saving and at the same time extremely vibration-resistant plug connection for your electronics.

This text is machine translated.

Scope of delivery

  • PCB connectors 250 piece

What kind of Pin Headers, Receptacles systems are you looking for?