• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket housing PCB MCV Total number of pins 3 Contact spacing: 3.5 mm 1818009 250 pc(s)

Image similar
Product type
Socket housing PCB
Connector type
Socket, vertical vertical
Series
MCV
CS
3.5 mm
Total number of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROUND STRIP 1818009 250ST

  • Content: 250 pc(s)
  • Total number of pins: 3

Technical specifications

Product type

Socket housing PCB

Connector type

Socket, vertical vertical

Connector system

wire-to-board

Series

MCV

CS

3.5 mm

Total number of pins

3

Nominal current

8 A

Nominal current - rounded value

8 A

Content

250 pc(s)

Connection

Soldering

Print

Manufacturer part #

1818009

Factory colour

Green

Insulation material

Thermoplastic

Connector contact surface

Tin

Nominal voltage

160 V

Type

1818009

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836161 Phoenix Contact Socket housing PCB MCV Total number of pins 3 Contact spacing: 3.5 mm 1818009 250 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?