• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Socket inset Total number of pins 3 Contact spacing: 5 mm 2203901 50 pc(s) Piece

1/3
Image similar
Product type
Socket inset
CS
5 mm
Total number of pins
3
Packaging type
Piece
Features
encodable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB socket strip

  • Content: 50 pc(s)
  • Total number of pins: 3

Technical specifications

  • Width: 20 mm
  • Height: 22.4 mm
  • Length: 20.12 mm.
  • Pitch: 5 mm
  • Number of pins: 3
  • Insulating material: PA
  • Length of solder pin: 3.5 mm
  • Dimensioning surge voltage: 4 kV
Packaging type

Piece

Product type

Socket inset

Features

encodable

CS

5 mm

Pins per row

3

Total number of pins

3

Width

20 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

50 pc(s)

Dim

(L x W x H) 20.12 x 20 x 22.4 mm

Connection

Solder pins

Manufacturer part #

2203901

Factory colour

Light grey

Insulation material

PA

Nominal voltage

320 V

Height

22.4 mm

Length

20.12 mm

Depth

20.12 mm

Type

ICC20-H/3R5,0-7035

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209657 Phoenix Contact Socket inset Total number of pins 3 Contact spacing: 5 mm 2203901 50 pc(s) Piece

Datasheet 2209657 Phoenix Contact Socket inset Total number of pins 3 Contact spacing: 5 mm 2203901 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2209657 Phoenix Contact Socket inset Total number of pins 3 Contact spacing: 5 mm 2203901 50 pc(s) Piece

Description

Easy and fast insertion mounting of equipped PCBs thanks to sturdy guide rails. Variable coding for high protection against miscarriage.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?