• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SUBCON 9/M-SH 2761509 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

1/2
Product type
D-SUB plug
Connector type
Plug, straight
Number of pins
9
Connection
Screws
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 48.99
-14 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phoenix Contact SUBCON 9/M-SH 2761509 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 9
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Pins configuration: all ports 1:1 to screw terminal.
Product type

D-SUB plug

Connector type

Plug, straight

Number of pins

9

Connection

Screws

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

2761509

Factory colour

Multicolour

Temperature range

-20 - +75 ºC °C

Type

SUBCON 9/M-SH

Type

Pin

Operating current

1 A

Nominal voltage (details)

60 V AC/DC

Nominal current (details)

1 A

26 - 16

Connection

-

Cable diameter (details)

4-10 mm

Operating voltage

60 V AC/DC

Weight

0.05

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 743246 Phoenix Contact SUBCON 9/M-SH 2761509 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743246 Phoenix Contact SUBCON 9/M-SH 2761509 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

Description

Field-bus connector with D-Sub screw connection with single cable guide. No need for soldering/crimping tools - SUBCON and SUBCON-PLUS D-Sub connectors can be connected quickly and easily in field conditions · 9-pin D-Sub connector with 9-pin screw terminals, shielded housing · Rotating cable guide.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)