• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SUBCON-PLUS M1 2761826 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

1/2
Image similar
Product type
D-SUB plug
Connector type
Plug, straight
Number of pins
9
Connection
Screws
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Phoenix Contact SUBCON-PLUS M1 2761826 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 9
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

D-SUB plug

Connector type

Plug, straight

Number of pins

9

Connection

Screws

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

2761826

Temperature range

-20 - +75 ºC °C

Type

SUBCON-PLUS M1

Type

Pin

Operating current

1 A

Nominal voltage (details)

60 V AC/DC

Nominal current (details)

1 A

26 - 16

Pins

9

Connection

-

Cable diameter (details)

6 mm - 10 mm

Operating voltage

60 V AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 743312 Phoenix Contact SUBCON-PLUS M1 2761826 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743312 Phoenix Contact SUBCON-PLUS M1 2761826 D-SUB plug 180 ° Number of pins: 9 Screws 1 pc(s)

Description

Field bus connector with screw connection, 9-pin with two cable inlets; 9-pin D-Sub connector (pin/socket) with screw terminals; pin assignment: see table for each two terminals; shielded housing, rotatable cable inlet.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)