• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact SUBCON-PLUS-PROFIB/90X/M12 2902729 D-SUB plug 90 ° Number of pins: 9 D-Sub plug 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
D-SUB plug
Connector type
right angle
Number of pins
9
Connection
D-Sub plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • D-SUB plug
  • Number of pins: 9

Technical specifications

Packaging type

Piece

Product type

D-SUB plug

Connector type

right angle

Number of pins

9

Connection

D-Sub plug

Connection angle

90°

Content

1 pc(s)

Manufacturer part #

2902729

Type

SUBCON-PLUS-PROFIB/90X/M12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579679 Phoenix Contact SUBCON-PLUS-PROFIB/90X/M12 2902729 D-SUB plug 90 ° Number of pins: 9 D-Sub plug 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3579679 Phoenix Contact SUBCON-PLUS-PROFIB/90X/M12 2902729 D-SUB plug 90 ° Number of pins: 9 D-Sub plug 1 pc(s) Piece

What kind of D-SUB Connectors are you looking for?