• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TC ROUTER 3002T-4G GL LAN router Built-in modem: LTE 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Ethernet
  • MTTF:
  • 379 years (SN 29500 standard, temperature 25°C, duty cycle 21%)
  • 182 years (SN 29500 standard, temperature 40°C, duty cycle 34.25%)
  • 77 years (SN 29500 standard, temperature 40°C, duty cycle 100%)
  • 1:1 Network Address Translation (NAT) in VPN: Is supported
  • Number of VPN tunnels: ≤ 10 (IPsec or OpenVPN)
  • Authentication X.509v3, PSK
  • Data integrity: IPsec: MD5, SHA-1, SHA-256, AHS-384, SHA-512; OPENVPN: MD5, SHA-1, SHA-224, SHA-256, AHS-384, SHA-512
  • Filtering: IP addresses, ports, protocols
  • Firewall rules: Stateful inspection firewall
  • Internet Protocol Security (IPsec) mode: ESP tunnel
  • Routing: Port forwarding, exposed host, masquerading
  • Encryption methods: IPsec: 3DES, AES-128, -192, -256; OpenVPN: AES..., BLOWFISH 128, DES..., CAST5 128, RC2...
  • Electrical isolation: VCC // LTE // Ethernet // PE
  • Maximum power loss at rated conditions 4.8 W.
  • Network type: Mobile phone
  • Supply voltage range: 10 V DC ... 30 V DC (via plug-in push-in terminal)
  • Typical current consumption: < 200 mA (24 V DC), 65 mA (With activated power-saving mode)
  • Power consumption max. 1.7 A
  • Management: Web-based management, SNMPv1/v2/v3, SSHv2
  • Description of the input: Digital input
  • Number of inputs: 2
  • Input signal voltage: 10 V DC ... 30 V DC
  • Switching level "1" signal: 10 V DC ... 30 V DC
  • Designation Output: Digital output
  • Number of outputs: 1
  • Output signal voltage: 10 V DC ... 30 V DC (depending on the operating voltage)
  • Output signal current: ≤ 50 mA (not short-circuit-proof)
  • Push-in spring-loaded connection type
  • Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 1.5 mm².
  • Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 0.75 mm²
  • Single-conductor/clamping point rigid: 0.14 : 0.14 mm² ... 1.5 mm².
  • Conductor cross-section flexible [AWG]: 26 ... 16
  • Wire stripping length: 9.00 mm
  • Web server: Yes
  • Data: Ethernet-interface, 10/100Base-T(X) according to IEEE 802.3
  • Serial transfer rate 10/100 MBit/s, auto-negotiation
  • Connection type: RJ45-socket, shielded
  • Number of channels: 2
  • Transfer length 100 m (twisted-pair, shielded)
  • SUPPORTED PROTOCOLS TCP/IP, UDP/IP, HTTP(S), (S)FTP; VPN: IPSEC, OpenVPN
  • Auxiliary protocols: ARP, DHCP, DNS, DynDNS, PING (ICMP), SMTP(S), NTP, SSL/TLS, STARTTLS, SMS
  • WIRELESS INTERFACE 4G (LTE) / 3G (HSPA+) / 2G (EDGE)
  • Frequency range 2100 700 MHz (LTE (FDD), B1), 1900 900 MHz (FDD), B2), 1800 MHz (LTE (FDD), B3), 1700 MHz (LTE (FDD), B4), 2100 MHz (LTE (FDD), B4), 850 MHz (LTE (FDD), B5), 2600 MHz (LTE (FDD), FDD), FDD (FDD), 700 (FDD) B13), 800 1700 2600 MHZ (LTE (FDD), B18), 800 2100 MHZ (LTE (FDD), B19), 800 2000 MHZ (LTE (FDD), B20), 1900 MHZ (LTE (FDD), B25), 850 MHZ (LTE (FDD), B26), 700 MHZ (LTE), TDD (FDD), B66), LTE (TDD), TDD) B38), 1900 MHz (LTE (TDD), B39), 2300 MHz (LTE (TDD), B40), 2500 MHz (LTE (TDD), B41), 2100 MHz (WCDMA, B1), 1900 MHz (WCDMA, B2), 1700 MHz (WCDMA, B4), 2100 MHz (WCDMA, B4), 850 MHz (WCDMA, B5), 850 MHz (WCDMA, B6), 900 MHz (WCDMA, B8), 800 MHZ (WCDMA, B19), 1900 MHZ (TD-SCDMA-GSM/EDGE, PCS), 1800 MHZ (TD-SCDMA-GSM/EDGE, DCS), 900 MHZ (TD-SCDMA-GSM/EDGE, E-GSM), 850 MHZ (TD-SCDMA-GSM/EDGE, GSM)
  • ≤ 150 MBit/s (LTE, DL), ≤ 50 MBit/s (LTE, UL) data rate
  • Number: 2
  • Type of connection: SMA (female)
  • Impedance 50 Ω
  • SIM interface 1.8-Volt, 3 Volt, Mini SIM (2FF)
  • LTE CAT4
  • Country support: Global
Product type

LAN router

Transfer rate

10 / 100 MBit/s

10/100 Mbps ports

2 x

Built-in modem

LTE

Interfaces

RJ45

Router features

Built-in Firewall

LAN transfer rate

100 MBit/s

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3572193 Phoenix Contact TC ROUTER 3002T-4G GL LAN router Built-in modem: LTE 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 3572193 Phoenix Contact TC ROUTER 3002T-4G GL LAN router Built-in modem: LTE 10 / 100 MBit/s

Description

Industrial 4G LTE router, world-wide, fallback to 3G (HSPA+) and 2G (EDGE), 2 Ethernet interfaces, firewall, NAT, IPsec and OpenVPN support, 2x SMA-F antenna socket, SMS and emailing documents, 2 digital inputs, 1 digital output.

The TC ROUTER 3002T-4G GL is the successor to TC ROUTER 3002T-4G, article no. 2702528. The TC Mobile ROUTERS enable high-performance data connections at up to 150 Mbps over 4G LTE mobile networks. Thus you create a mobile broadband connection for highly flexible location networking even at all those places, where a cabled Internet connection is not available. With these connections you can transmit sensitive data securely via mobile phone networks. In addition, the TC ROUTER offers high security through IPsec or OpenVPN-Tunnel as well as the integrated Stateful-Packet-Inspection-Firewall. This allows you to protect the application from unauthorized access.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.