• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TOOL-BELTPOUCH EMPTY 1212502 Universal Tool bumbag (empty)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Volume: 1.65 l
Product type

Tool bumbag (empty)

Range of uses

Universal

Factory colour

Black

Material

Polyester

Length

250 mm

Width

140 mm

Height

315 mm

Dim

(L x W x H) 250 x 140 x 315 mm

Weight

450 g

140

315 mm

140 mm

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 658733 Phoenix Contact TOOL-BELTPOUCH EMPTY 1212502 Universal Tool bumbag (empty)

User & Safety Instructions

User & Safety Instructions 658733 Phoenix Contact TOOL-BELTPOUCH EMPTY 1212502 Universal Tool bumbag (empty)

Description

Robust and sturdy tool belt pouch, unfitted

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)