• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact TRIO-UPS/1AC/24DC/ 5 2866611 Rail-mount UPS (DIN)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Phoenix Contact TRIO-UPS/1AC/24DC/ 5 2866611 Rail-mount UPS (DIN)

  • Power supply and electronic switching unit in the same housing
  • Suitable for battery module with 1.3 , 3.4 , 7.2 or 12 Ah

Technical specifications

Input voltage

100 - 240 V AC

Product type

Rail-mount UPS (DIN)

Nominal power

120 W

Nominal power

5 VA

No. of outputs

1 x

Input voltage (max.)

350 V DC

Min. input voltage

85 V DC

Output voltage (max.)

29.5 V DC

Output voltage (min.)

22.5 V DC

Dim

(W x H x D) 60 x 130 x 118 mm

Output current (details)

5 A

Input current

0.95 A / 1.1 A

Weight

1.1 kg

Width

60 mm

Height

130 mm

Depth

118 mm

Interfaces

USB

Type

TRIO-UPS/1AC/24DC/ 5

Features

parameterisable

Bridging time, max load

7200 s

Output voltage

24 V DC

Max. current

6 A

60

130 mm

118 mm

0.939 kg/m

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 512995 Phoenix Contact TRIO-UPS/1AC/24DC/ 5 2866611 Rail-mount UPS (DIN)

User & Safety Instructions

User & Safety Instructions 512995 Phoenix Contact TRIO-UPS/1AC/24DC/ 5 2866611 Rail-mount UPS (DIN)

Description

The TRIO-UPS/1AC/24DC/5 represents both perfect AC power supply as well as an uninterruptible power disturbance 24 V DC at a maximum load current of up to 5 A for disposal. It is particularly suitable for the supply of industrial PCs (IPC). The power supply as well as the electronic switching unit are housed in a common housing. In case of supply voltage failes it will be switched in buffer operation without interruption. In this mode of operation the output voltage depends directly on the battery voltage. The IPC works with a voltage dip without interruption further and thus increases the plant availability. An uncontrolled shutdown. The TRIO-UPS/ 1AC/ 24DC/5 is provided with a service-PC and the configuration and management software UPS-CONF via IFS-USB-PROG-adapter can be parameterized. For the convenient transfer between different parameters TRIO-UPS devices, the optional configuration Stick IFS CONFSTICK is provided.

Hints

The TRIO-UPS/ 1AC/ 24DC/5 is delivered without battery module. A separate battery module is required.

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)