• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UPS-BAT/PB/24DC/12AH 1274119 Energy storage

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging current: 3.6 ABattery technology: VRLA AGMOutput fuse 2 x 25 AStar: 10 mm² - 16 mm²Flexible: 10 mm² - 16 mm²Stripped length: 10 mmTightening torque 1.2 Nm - 1.5 NmProtection class: IP20Protection class IIIPollution level: 2Case material: metalDesign of the casing: Zinc-plated steel sheet, powder-coated
Input voltage

24 V DC

Product type

Energy storage

Input voltage (max.)

24 V DC

Output voltage (max.)

24 V DC

Dim

(W x H x D) 202 x 202 x 110 mm

Rechargeable battery capacity (details)

12 Ah

Connections

Screw connector

Output current (details)

50 A

Weight

9.4 kg

Width

202 mm

Height

202 mm

Depth

110 mm

Type

UPS-BAT/PB/24DC/12AH

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2817126 Phoenix Contact UPS-BAT/PB/24DC/12AH 1274119 Energy storage

User & Safety Instructions

User & Safety Instructions 2817126 Phoenix Contact UPS-BAT/PB/24DC/12AH 1274119 Energy storage

Description

For continuous monitoring and intelligent management there is constant communication with the QUINT UPS. A quick installation is possible through the automatic recognition of the energy storage and tool-free change during operation. The energy storage units for QUINT UPS with IQ Technology leave the warehouse fully charged.

This text is machine translated.

Features

  • Parallel switching capacityIQ technologyTemperature sensorSuitable for quick charging

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)