• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SITOP AKKUMODUL 24V/7 AH 6EP19356ME21 UPS battery pack

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery module 20 A/7 Ah for Sitop DC-UPS - VAT ALREADY INCLUDED IN PRICE

  • Integrated Battery management
  • LED-status signals

Technical specifications

  • Protection class: IP00
Input voltage

24 V DC

Product type

UPS battery pack

Input voltage (max.)

24 V DC

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V

Dim

(W x H x D) 186 x 168 x 121 mm

Rechargeable battery capacity (details)

7 Ah

Connections

Screw connector

Output current (details)

20 A

Weight

6 kg

Width

186 mm

Height

168 mm

Depth

121 mm

Interfaces

none

Type

SITOP AKKUMODUL 24V/7 AH

Bridging time, max load

120 s

Output voltage

24 V DC

Max. current

20 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 184378 Siemens SITOP AKKUMODUL 24V/7 AH 6EP19356ME21 UPS battery pack

User & Safety Instructions

User & Safety Instructions 184378 Siemens SITOP AKKUMODUL 24V/7 AH 6EP19356ME21 UPS battery pack

Conformity certificate

Conformity certificate 184378 Siemens SITOP AKKUMODUL 24V/7 AH 6EP19356ME21 UPS battery pack

Description

Battery module for buffering of SITOP DC-USV. With bracket for wall-mounting (Direct screwing).

Features

  • Maintenance-free lead-gel rechargeable battery.

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)