• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UCS 237-195-H-CCD 9005 2203458 Universal enclosure 237 x 195 x 67 PC Black (RAL 9005) 1 pc(s)

1/2
Image similar
Product type
Universal enclosure
Material
PC
IP rating
IP40
Width
237 mm
Height
195 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operating): -40 °C - +100 °C.
  • Number of PCB slots: 1
  • PCB thickness 0.8 mm - 3 mm
  • Total PCB area: 36040 mm²
  • Type of PCB mounting: Screw connection
  • Mounting position: Vertical
  • Power loss: 41.9 W
Product type

Universal enclosure

Material

PC

IP40

Factory colour

Black (RAL 9005)

Type

Tall build type

Width

237 mm

Height

195 mm

Dimensions

211.8 mm x 169.8 mm

Content

1 pc(s)

Dim

(W x H x D) 237 x 195 x 67 mm

Depth

67 mm

Type

UCS 237-195-H-CCD 9005

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209620 Phoenix Contact UCS 237-195-H-CCD 9005 2203458 Universal enclosure 237 x 195 x 67 PC Black (RAL 9005) 1 pc(s)

Datasheet 2209620 Phoenix Contact UCS 237-195-H-CCD 9005 2203458 Universal enclosure 237 x 195 x 67 PC Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209620 Phoenix Contact UCS 237-195-H-CCD 9005 2203458 Universal enclosure 237 x 195 x 67 PC Black (RAL 9005) 1 pc(s)

Description

High flexibility in the application thanks to modular housing structure. Flexible board mounting, adapts to almost any form factor. Practical individualization possibilities. Reduced logistics costs thanks to compatible components.

This text is machine translated.

What kind of Universal Enclosures are you looking for?