• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UCS SW 195-H 9005 Side panel PC Black (W x H x D) 166 x 59.50 x 2 mm 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Side panel
Material
PC
Factory colour
Black
Width
166 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Side panel

Factory colour

Black

Width

166 mm

Height

59.50 mm

Dim

(W x H x D) 166 x 59.50 x 2 mm

Board thickness (max.)

2 mm

Material

PC

Content

10 pc(s)

Type

UCS SW 195-H 9005

Depth

2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832736 Phoenix Contact UCS SW 195-H 9005 Side panel PC Black (W x H x D) 166 x 59.50 x 2 mm 10 pc(s) Piece

Description

Side wall for use with case half shells of the large 237 x 195 mm and 195 x 145 mm; wall thickness 2 mm; Overall height of the housing 67 mm; material polycarbonate; black color similar to RAL 9005

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?