• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-BASIC/PRO 108 COVER-L KMGY Side panel Polyamide Light grey 10 pc(s)

Image similar
Product type
Side panel
Material
Polyamide
Factory colour
Light grey
Length
15.50 mm
Content
10 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Side panel

Factory colour

Light grey

Length

15.50 mm

Material

Polyamide

Content

10 pc(s)

Type

UM-BASIC/PRO 108 COVER-L KMGY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832093 Phoenix Contact UM-BASIC/PRO 108 COVER-L KMGY Side panel Polyamide Light grey 10 pc(s)

Description

Can be mounted on the mounting rail.

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?