• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UM-SE-A73 DIN rail casing (side panel) 73 Plastic 10 pc(s) Piece

Image similar
Packaging type
Piece
Product type
DIN rail casing (side panel)
Material
Plastic
Width
73 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

198 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.80 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic housing UM-SE-A73

  • To-SE-A73
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (side panel)

Material

Plastic

Width

73 mm

Content

10 pc(s)

Industrial packaging

Yes

Type

UM-SE-A73

Documents & Downloads

Datasheet

Datasheet 458671 Phoenix Contact UM-SE-A73 DIN rail casing (side panel) 73 Plastic 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 458671 Phoenix Contact UM-SE-A73 DIN rail casing (side panel) 73 Plastic 10 pc(s) Piece

Description

Side element, tall version, for closing both ends of the base element UM-BEFE, for 73 mm wide U-shaped profile cover

More interesting products

(*All information is plus legal VAT)