
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Single
- Product type
DIN rail casing
- Features
Mounting flange
- Material
Polyamide
- Factory colour
Green
- Type
Basic element
- Length
77 mm
- Width
45 mm
- Content
1 pc(s)
- Dim
(L x W) 77 mm x 45 mm
- Type
UMK- BE 45
- Material (details)
Polyamide
- Type
UMK- BE 45
Documents & Downloads
Datasheet
Datasheet 743263 Phoenix Contact UMK- BE 45 DIN rail casing Mounting flange 77 x 45 Polyamide Green 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 743263 Phoenix Contact UMK- BE 45 DIN rail casing Mounting flange 77 x 45 Polyamide Green 1 pc(s) Single
Description
Depending on the module size required and the space needed, any number and sequence of basic elements are snapped together· Corresponding side elements round off the module · Tight joining ensures high connection strengths · Optional universal foot for all standard EN mounting rails · Optional retaining flange for direct wall mounting.
Hints
Picture consists of: UMK SE 11.25 (order no. 74 32 23)
UMK BE 11.25 (order no. 74 32 37)
UMK BE 22.5 (Order No. 74 32 50)
UMK BE 45 (order no. 74 32 63)
UMK- FE (Order No. 74 32 77).
























