• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UPS-BAT/LI-ION/24DC/120WH 2320351 Energy storage

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 579.69 / piece)
€ 579.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power storage devices UPS-BAT/LI-ION/24DC/120WH

  • Energy storage in IQ technology
  • Long service life
  • Large temperature range
  • Built-in temperature sensor for optimized charging the battery.
  • Tool-free battery module change during operation

Technical specifications

  • Parallel circuit: max 15 modules
  • Nominal capacity: 120 Wh
Input voltage

24 V

Product type

Energy storage

Input voltage (max.)

24 V DC

Output voltage (max.)

24 V DC

Dim

(W x H) 135 mm x 202 mm

Output current (details)

30 A

Input current

10 A

Weight

2.9 kg

Width

135 mm

Height

202 mm

Type

UPS-BAT/LI-ION/24DC/120WH

Bridging time, max load

1200 s

Output voltage

24 V

Max. current

30 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 123873 Phoenix Contact UPS-BAT/LI-ION/24DC/120WH 2320351 Energy storage

User & Safety Instructions

User & Safety Instructions 123873 Phoenix Contact UPS-BAT/LI-ION/24DC/120WH 2320351 Energy storage

Description

Power storage device, LI-ION technology, 24 V DC, 120 Wh, for ambient temperatures of -20°C ... 58°C, automatic detection and communication with QUINT UPS-IQ

Features

  • Battery-module, LI-ION technology, 24 V DC, 120 Wh, for ambient temperatures from -20°C to +60°C, automatic detection and communication with the QUINT UPS-IQ.

What kind of Industrial UPS are you looking for?