• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact UTA 159 Rail mount adapter 5 pc(s)

Image similar
Product type
Rail mount adapter
Length
9.6 mm
Width
52 mm
Height
159 mm
Dim
(L x W x H) 9.6 x 52 x 159 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting method: Other
  • Material: Metal
Product type

Rail mount adapter

Length

9.6 mm

Width

52 mm

Height

159 mm

Dim

(L x W x H) 9.6 x 52 x 159 mm

Content

5 pc(s)

Type

UTA 159

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3579534 Phoenix Contact UTA 159 Rail mount adapter 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3579534 Phoenix Contact UTA 159 Rail mount adapter 5 pc(s)

Description

Mounting rail adapter, width: 52 mm, height: 159 mm, depth: 9.6 mm

This text is machine translated.

What kind of DIN & Mounting Rail Accessories are you looking for?