• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-08-KS-H/GY Bend relief PA Grey 5 pc(s)

Product type
Bend relief
Material
PA
Type
RJ45 kink protection sleeve
Factory colour
Grey
IP rating
IP20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bend relief

Type

RJ45 kink protection sleeve

Factory colour

Grey

Material

PA

IP20

Content

5 pc(s)

Manufacturer part #

1654743

Type

VS-08-KS-H/GY

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522302 Phoenix Contact VS-08-KS-H/GY Bend relief PA Grey 5 pc(s)

Description

RJ45 kink protection bushing, protection class IP20, material PA, color: Grey

This text is machine translated.