• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-09-ST-DSUB-CD-G 1688832 D-SUB plug Number of pins: 9 Crimp 100 pc(s)

Product type
D-SUB plug
Connector type
Plug
Number of pins
9
Connection
Crimp
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-SUB contact carrier

  • D-SUB plug
  • Number of pins: 9

Technical specifications

  • Connection type: Crimp
  • Contact version: Male (male)
Product type

D-SUB plug

Connector type

Plug

Number of pins

9

Connection

Crimp

Content

100 pc(s)

Manufacturer part #

1688832

Contact material

Steel

Contact surface

Tin plated

Material (details)

Zinc-plated steel

IP20

Type

VS-09-ST-DSUB-CD-G

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452611 Phoenix Contact VS-09-ST-DSUB-CD-G 1688832 D-SUB plug Number of pins: 9 Crimp 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3452611 Phoenix Contact VS-09-ST-DSUB-CD-G 1688832 D-SUB plug Number of pins: 9 Crimp 100 pc(s)

Description

D-Sub contact holder, no. of 9, material: Steel, tin-plated, connection type: Crimp connection, Housing size 1

This text is machine translated.

What kind of D-SUB Connectors are you looking for?