• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-25-SET-EMV 1652208 D-SUB plug 180 ° Number of pins: 25 Screws 1 pc(s)

Image similar
Product type
D-SUB plug
Connector type
Plug, right angle
Number of pins
25
Connection
Screws
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB connector set VS-25-SET-EMV

  • D-SUB plug
  • No. of rows: 2
  • Number of pins: 25

Technical specifications

Product type

D-SUB plug

Connector type

Plug, right angle

Number of pins

25

Connection

Screws

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

1652208

IP67

Type

VS-25-SET-EMV

Cable outlets

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774550 Phoenix Contact VS-25-SET-EMV 1652208 D-SUB plug 180 ° Number of pins: 25 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 774550 Phoenix Contact VS-25-SET-EMV 1652208 D-SUB plug 180 ° Number of pins: 25 Screws 1 pc(s)

Description

D-SUB connector set, shell size 3, IP67 protection, with shrouds

Hints

Special order, no right of withdrawal.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)