• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact VS-25-ST-DSUB-EG 1689899 D-SUB pin strip 180 ° Number of pins: 15 Solder bucket 100 pc(s)

Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
15
Connection
Solder bucket
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VS-15-ST-DSUB-EG - CONTACT INSERT

  • D-SUB pin strip
  • Number of pins: 15

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

15

Connection

Solder bucket

Connection angle

180°

Content

100 pc(s)

Manufacturer part #

1689899

Industrial packaging

Yes

Type

VS-25-ST-DSUB-EG

Documents & Downloads

Datasheet

Datasheet 3859349 Phoenix Contact VS-25-ST-DSUB-EG 1689899 D-SUB pin strip 180 ° Number of pins: 15 Solder bucket 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3859349 Phoenix Contact VS-25-ST-DSUB-EG 1689899 D-SUB pin strip 180 ° Number of pins: 15 Solder bucket 100 pc(s)

Description

D-Sub contact insert, shell size 2, with 15 signal contacts, pin type, solder cup, straight, fixing by 3 mm hole, for VS-15 picture frame and hood...

This text is machine translated.

What kind of D-SUB Connectors are you looking for?