
Highlights & Details
Safe Phoenix Data Combi DS2504E with Combination;Free kerbside delivery
- Electronic lock120 minutes fire-protection for paper documents60 minutes fire protection for digital mediaAutomatic door locking
Technical specifications
- Volume: 148 l main safe, 14 l data protection area
- Dim
(W x H x D) 655 x 1160 x 560 mm
- Product type
Safe
- Fire proofing (max.)
120 min paper documents
60 min electronic media
- Lock type
Combination
- Safe features
fire-resistant
- Volume
163 l
- Width
655 mm
- Height
1160 mm
- Depth
560 mm
- Inside width
475 mm
- Inside height
980 mm
- Internal depth
350 mm
- Weight
228 kg
- No. of shelves
2
- No. of drawers
1
- Factory colour
White (RAL 9003)
- Mounting type
Floor fixed
- Power supply (LOV)
battery-powered
- Franking
Free kerbside delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2814456 Phoenix DS2504E Data Combi Safe fire-resistant Combination
User & Safety Instructions
User & Safety Instructions 2814456 Phoenix DS2504E Data Combi Safe fire-resistant Combination
Description
This text is machine translated.
Features
- 2 height-adjustable shelvesLockable cash/value drawer5 key hooks on the inside side of the door.
Scope of delivery
- 4 x AAA battery
- Mounting material.
Hints
What kind of Safes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















