• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix FC1002GAK FC1002GAK Drawer cabinet Steel incl. key lock, lockable

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phoenix filing cabinet FC1002GAK, Anthracite

  • Robust steel construction
  • Central locking
  • 4 color options
  • Available in 2, 3 or 4 drawers

Technical specifications

  • Capacity per drawer: 50 liters
  • Internal dimensions (HxWxD) 245 x 380 x 530 mm
Dim

(W x H x D) 450 x 725 x 620 mm

Product type

Drawer cabinet

Factory colour

Anthracite

Material

Steel

Weight

23 kg

No. of drawers

2

Content

1 pc(s)

Width

450 mm

Height

725 mm

Depth

620 mm

Features

incl. key lock

lockable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814988 Phoenix FC1002GAK FC1002GAK Drawer cabinet Steel incl. key lock, lockable

Description

THE FC SERIES steel bar cabinets are the perfect document storage solution and are ideal for a hectic work environment.

This text is machine translated.

Features

  • NUMBER OF DRAWERS: Available with 2, 3 or 4 drawers
  • LOCK: Equipped with a central key lock to secure each drawer.
  • CONSTRUCTION: Robust steel construction with register suspension in each drawer.
  • MOUNTING: Thedelivery is flat packed for easy self-assembly.
  • COLOR: Body coated with high quality, scratch-proof, gray color (RAL 7035). Doors available in red (RAL 3000), blue (RAL 5015) or anthracite gray (RAL7016) to give your work area a touch of color.
  • GDPR: In accordance with the GDPR-Directive for home or office, you thereby keep important data and records of your company safe and protected.