
Highlights & Details
Fireproof safe Phoenix Titan FS1283E with Combination, Free delivery to point of use
- Highly secure electronic combination lock with hidden input
- 60 minutes fire protection for paper and digital storage media
- Drawer for storing small objects
- This text is machine translated.
Technical specifications
- Fire protection class: NT Fire 017-60 P
- Door pivoting radius: 375 mm
- Handle depth: 40 mm
- Dim
(W x H x D) 400 x 515 x 440 mm
- Product type
Fireproof safe
- Fire proofing (max.)
60 min electronic media
- Lock type
Combination
- Safe features
fire-proof
- Insured value (max.)
2.500 EUR
- Volume
36 l
- Width
400 mm
- Height
515 mm
- Depth
440 mm
- Inside width
300 mm
- Inside height
405 mm
- Internal depth
300 mm
- Weight
53 kg
- No. of shelves
1
- No. of drawers
1
- Factory colour
Signal white
- Operating voltage
6 V
- Power supply (LOV)
battery-powered
- Fire resistance ratings (safes)
NT Fire 017-60P (value.1915804)
- Franking
Free delivery to point of use
- Fireproof
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1719778 Phoenix FS1283E Titan Fireproof safe fire-proof Combination
Information
Information 1719778 Phoenix FS1283E Titan Fireproof safe fire-proof Combination
Description
The Safe offers 60 minutes fire-protection for paper documents in accordance with NT Fire 017-60 P up to a temperature of 1000 °C and 60 minutes fire protection for digital media in accordance with DIP 120-60 DMAA (Level B). The safes are also from a height of 9.15 m drop tested to the fall through the floors ceiling of a burning building to simulate.
This text is machine translated.
Features
- Key hook strip on the inside.
- Adjustable shelves
- High-quality key lock
- Retractable drawer.
Scope of delivery
- FS1283 E document safe
- 4 x AAA batteries.
Hints
What kind of Safes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












