• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix KS0043K KS0040-Serie Key safe box Key rack Double bit key lock

1/5
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Key safe box Phoenix KS0040-Serie KS0043K with Double bit key lock, Free delivery to point of use

  • 240 key hooks
  • Burglar protection tested and certified according to EN14450 S2 (ECB.S)
  • Highly secure double-bit key lock
  • Double-walled design with anti-drill plates and emergency locking mechanism
  • Prepared for ground and wall anchoring
  • Coated with high-quality, scratch-resistant color

Technical specifications

Dim

(W x H x D) 450 x 100 x 245 mm

Product type

Key safe box

Lock type

Double bit key lock

Safe features

Key rack

Insured value (max.)

20.000 EUR

Width

450 mm

Height

100 mm

Depth

245 mm

Inside width

365 mm

Inside height

920 mm

Internal depth

128 mm

Weight

58 kg

Factory colour

Signal white (RAL 9003)

Mounting type

Floor fixed

Wall

Power supply (LOV)

not required

Franking

Free delivery to point of use

Accreditation body

ECB-S

Documents & Downloads

Datasheet

Datasheet 3123490 Phoenix KS0043K KS0040-Serie Key safe box Key rack Double bit key lock

Description

THE Phoenix FORTRESS KS0040 SERIES OF key sensors have been developed and tested according to the latest and most renowned European test standards for intrusion protection. The number of key hooks ranges from 42 hooks (KS0041), 132 hooks (KS0042) to 240 hooks (KS0043). The burglar protection is tested and certified according to EN14450 S2 (ECB.S). Provides private insurance cover for up to EUR20,000. The K-versions are fitted as standard with a highly secure double-bit key lock. The E versions have an electrical high security lock. The double-walled design with anti-drill plates and emergency locking mechanism for the door ensures one
Safe from high stability. The safes are prepared for ground and wall anchoring, 2x anchor material is included. The safes are coated with high quality, scratch-resistant color according to RAL9003 in signal white.

This text is machine translated.

Hints

Free delivery to point of use.
Please enter your phone number with your delivery prior agreement with the carrier!
Insurance values may vary locally, please ask your insurer.