• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Phoenix SCL0891GRE SCL-Serie Locker cabinet Steel incl. electronic lock

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Steel cabinet Small gray/red with Electr. Lock

  • Holds up to 22 A4 folders20 Foolscap binders or 22 Foolscap box folders
  • This text is machine translated.

Technical specifications

  • Number of doors: 2Inner dim. (H x W x D) 740 x 845 x 300 mmVolume: 187 liters
Dim

(W x H x D) 915 x 830 x 370 mm

Product type

Locker cabinet

Factory colour

Grey

Red

Load capacity per compartment

60 kg

Material

Steel

Weight

22 kg

No. of shelves

1

No. of doors

2

Content

1 pc(s)

Width

915 mm

Height

830 mm

Depth

370 mm

Features

incl. electronic lock

Franking

Free kerbside delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584505 Phoenix SCL0891GRE SCL-Serie Locker cabinet Steel incl. electronic lock

Description

THE Phoenix SCL Series Steel Cabinet is the perfect storage solution for documents and folders, office supplies, stationery and much more, ideal for a busy work environment.The new steel furniture of the SCL series was developed for the storage of large volumes, with a capacity of up to 55 folders and a load capacity of 60 kg per shelf, it offers variable application possibilities in the office and work environment as well as in the private sector. The K-versions are equipped with a key lock with 2 keys. The E-versions have a high-quality and easy-to-use electronic code lock, the 4-digit code can be easily set and changed at any time. All models are in the body high quality powder coated in RAL7035 light gray, the doors are optionally RAL7035 light gray, RAL5015 blue or RAL3000 red. All models of the series SCL are delivered packed for self-assembly.

This text is machine translated.

Features

  • Electronic lock

Scope of delivery

  • 2 x AAA

Hints

Free curbside delivery.Please enter your telephone number when placing your orders for the purpose of scheduling the delivery with the forwarding agent!Content not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.