• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Photovoltaic plug connector, 1500 V DC (IEC), 35 A, 4 mm², 6 mm², IP65, IP67, IP2x open 3035710000 PV-WM4C-T-BOX4/6M- We

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PV-WM4C-T-BOX4/6M-

Product type

Photovoltaics connector

Connection

Connector

Connector cross section

4–6 mm²

Manufacturer part #

3035710000

Content

100 pc(s)

Cable Ø (max.)

6 mm²

Cable Ø up to

4 mm²

Cable Ø range

4 - 6 mm²

Connector type

Connector type

Photovoltaic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749608 Photovoltaic plug connector, 1500 V DC (IEC), 35 A, 4 mm², 6 mm², IP65, IP67, IP2x open 3035710000 PV-WM4C-T-BOX4/6M- We

User & Safety Instructions

User & Safety Instructions 3749608 Photovoltaic plug connector, 1500 V DC (IEC), 35 A, 4 mm², 6 mm², IP65, IP67, IP2x open 3035710000 PV-WM4C-T-BOX4/6M- We

Description

The photovoltaic plug connectors enable a permanent and secure connection through proven conductor connection technologies.

This text is machine translated.

What kind of PV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.