• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC-M0204 Permanent magnet Cylindrical (Ø x L) 2 mm x 4 mm N35 1.185 T (max) Temperature limit (max.): 80 °C

Image similar
Product type
Permanent magnet
Enclosure type
Cylindrical
Material
N35
Length
4 mm
Width
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

748 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NdFeB magnet

  • Extremely strong
  • Many possible applications

Our service for you

Technical specifications

  • Density: 7.5 g/cm³
Product type

Permanent magnet

Type

PIC-M0204

Enclosure type

Cylindrical

Features

w/o enclosure

Material

N35

Temperature limit (max.)

80 °C

Remanence (max.)

1.185 T

Length

4 mm

Width

2 mm

Height

4 mm

(Ø)

2 mm

Dim

(Ø x H) 2 mm x 4 mm

RoHS-compliant

Yes

Material (details)

N 35

Type

Cylindrical magnet

Type

PIC-M0204

Documents & Downloads

Datasheet

Datasheet 502048 PIC-M0204 Permanent magnet Cylindrical (Ø x L) 2 mm x 4 mm N35 1.185 T (max) Temperature limit (max.): 80 °C

User & Safety Instructions

User & Safety Instructions 502048 PIC-M0204 Permanent magnet Cylindrical (Ø x L) 2 mm x 4 mm N35 1.185 T (max) Temperature limit (max.): 80 °C

Description

Perfect for operating small reed switches, sub-miniature reed sensors or Hall switches. Nickel-plated, magnetized

Hints

We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)