• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC MSM-2210M Magnetic reed switch actuator Rod (Ø x L) 10 mm x 38 mm N30H 1105 mT

Image similar
Product type
Magnetic reed switch actuator
Enclosure type
Rod
Material
N30H
Length
38 mm
(Ø)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Actuating magnet

Our service for you

Technical specifications

  • Housing material properties: nickel-plated
Product type

Magnetic reed switch actuator

Type

MSM-2210M

Enclosure type

Rod

Enclosure material

Brass

Material

N30H

Remanence (norm.)

1105 mT

Thread size

M10 x 1

Length

38 mm

(Ø)

10 mm

Dim

(Ø x L) 10 mm x 38 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1606460 PIC MSM-2210M Magnetic reed switch actuator Rod (Ø x L) 10 mm x 38 mm N30H 1105 mT

User & Safety Instructions

User & Safety Instructions 1606460 PIC MSM-2210M Magnetic reed switch actuator Rod (Ø x L) 10 mm x 38 mm N30H 1105 mT

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)