• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 0079500-22 Rip hammer 1000 g 347 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rip hammer

Weight

1000 g

Length

347 mm

(Ø)

22 mm

Material (hammer head)

Steel

Material (handle)

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376322 Picard 0079500-22 Rip hammer 1000 g 347 mm 1 pc(s)

Description

Tools with maximum traction - for more efficiency with each individual hit: Uncompromising tools that inspire first glance. With strong double claw.

This text is machine translated.

Features

  • American shape
  • Head fine polished, transparent spray-painted, with corrosion protection
  • Made of special alloy PICARD-steel, carefully hardened and tempered
  • With magnetic nail holder
  • Strong double claw
  • Whole steel handle forged
  • With leather handle
  • Plates made of core leather sit distortion-proof

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)